Part Details for RHS112AD by Carlo Gavazzi Holding AG
Overview of RHS112AD by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS112AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9813
|
Newark | Ssr 1/3Ph Din-Rail H.sink 112X80Mm |Carlo Gavazzi RHS112AD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9000 / $93.2000 | Buy Now |
DISTI #
225-RHS112AD
|
Mouser Electronics | Heat Sinks SSR 1/3PH DIN-RAIL H.SINK 112X80MM | 0 |
|
$61.4200 / $78.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4600 / $71.2400 | Buy Now |
DISTI #
RHS112AD
|
TME | Heatsink: extruded, L: 103mm, W: 112mm, H: 80mm, 0.76K/W, aluminium Min Qty: 1 | 3 |
|
$74.1200 | Buy Now |