Part Details for RHS112AF60-24 by Carlo Gavazzi Holding AG
Overview of RHS112AF60-24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS112AF60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS112AF60-24
|
TME | Heatsink: extruded, L: 120mm, W: 112mm, H: 80mm, 0.35K/W, aluminium Min Qty: 1 | 0 |
|
$169.3000 | RFQ |