-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5266
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite & Laboratory, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power RHV2-1212D/R20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6800 / $28.5100 | Buy Now |
DISTI #
945-RHV2-1212D/R20-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6939 / $22.8400 | Buy Now |
DISTI #
919-RHV2-1212D/R20
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 12Vi +/-12Vo 84mA Unreg RoHS: Compliant | 4 |
|
$18.9700 / $24.1000 | Buy Now |
DISTI #
71886637
|
RS | DC-DC Converter, Encapsulated, SIP, 2W, +/-12V@+/-84mA, Dual Output, RHV2 Serie | RECOM Power Inc. RHV2-1212D/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0900 / $22.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$17.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1900 / $20.7600 | Buy Now |
DISTI #
000000000006088946
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12Vi +/-12Vo 84mA Unreg Min Qty: 1 | 0 |
|
$17.6200 / $19.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHV2-1212D/R20
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RHV2-1212D/R20
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |