-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5270
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite & Laboratory, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RHV2-2405S/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $26.6900 | Buy Now |
DISTI #
945-RHV2-2405S/R20-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$16.6704 / $20.6700 | Buy Now |
DISTI #
919-RHV2-2405S/R20
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vi 5Vo 400mA Unreg RoHS: Compliant | 21 |
|
$16.9200 / $20.5200 | Buy Now |
DISTI #
71886631
|
RS | DC-DC Converter, Encapsulated, SIP, 2W, 5V@400mA, Single Output, RHV2 Series | RECOM Power Inc. RHV2-2405S/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6800 / $21.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$16.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $19.4300 | Buy Now |
DISTI #
RHV2-2405S/R20
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$16.5300 / $19.0800 | Buy Now |
DISTI #
000000000006088941
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24Vi 5Vo 400mA Unreg Min Qty: 1 | 0 |
|
$16.4900 / $18.7100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 5VDC 400mA SIP16 | 0 |
|
$21.1967 / $22.6804 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHV2-2405S/R20
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RHV2-2405S/R20
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |