-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5278
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite & Laboratory, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RHV3-0524S/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4900 / $30.7900 | Buy Now |
DISTI #
945-RHV3-0524S/R20-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.1410 | Buy Now |
DISTI #
919-RHV3-0524S/R20
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 5Vi 24Vo 125mA Unreg RoHS: Compliant | 0 |
|
$19.5200 / $23.8700 | Order Now |
DISTI #
71886642
|
RS | DC-DC Converter, Encapsulated, SIP, 3W,24V@125mA, Single Output, RHV3 Series | RECOM Power Inc. RHV3-0524S/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8400 / $24.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$18.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3600 / $22.0300 | Buy Now |
DISTI #
RHV3-0524S/R20
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$19.1000 / $22.0300 | Buy Now |
DISTI #
000000000006088950
|
Sager | Isolated DC/DC Converters - Through Hole 3W 5Vi 24Vo 125mA Unreg Min Qty: 1 | 0 |
|
$19.0300 / $21.5800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 5VDC 24VDC 125mA SIP16 | 0 |
|
$24.3971 / $26.1049 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHV3-0524S/R20
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RHV3-0524S/R20
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |