Part Details for RHW-12/3-1200/ADH-0 by TE Connectivity
Overview of RHW-12/3-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
HA17431VPJ | Renesas Electronics Corporation | Shunt Regulators, , /Adhesive Tape |
Price & Stock for RHW-12/3-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1370
|
Newark | Heat-Shrink Tubing, 12Mm, 1.2M, Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.472", I.d. Supplied - Metric:12Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:3Mm Rohs Compliant: Yes |Raychem Te Connectivity RHW-12/3-1200/ADH-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$7.3100 / $12.1100 | Buy Now |
DISTI #
A115914-ND
|
DigiKey | HEATSHRINK RHW POLY 12MMX4' BLK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
540 In Stock |
|
$7.0393 / $11.6400 | Buy Now |
DISTI #
650-RHW1231200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RHW 12/3MM 3:1 BK PRICE PER PC RoHS: Compliant | 303 |
|
$7.0300 / $11.6400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Semi Rigid - 0.472" (11.99mm) / 0.118" (2.99mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO) - Black. RoHS: Compliant |
125 In Stock |
|
$6.6600 / $10.0700 | Buy Now |
DISTI #
CX7208-000
|
TTI | Heat Shrink Tubing & Sleeves RHW-12/3-1200/ADH-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Stick | Americas - 0 |
|
$6.3100 / $6.8300 | Buy Now |
DISTI #
RYCRHW-12/3-1200/ADH-0
|
Interstate Connecting Components | RHW-12/3-1200/ADH-0 | 0 |
|
$6.4835 / $7.8213 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Semi Rigid - 0.472" (11.99mm) / 0.118" (2.99mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO) - Black. RoHS: Compliant |
125 In Stock |
|
$6.6600 / $10.0700 | Buy Now |