Part Details for RI-10TA1R-2K500-10MIL/N29/N40 (ALTERNATE: 100005633) by TURCK Inc
Results Overview of RI-10TA1R-2K500-10MIL/N29/N40 (ALTERNATE: 100005633) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI-10TA1R-2K500-10MIL/N29/N40 (ALTERNATE: 100005633) Information
RI-10TA1R-2K500-10MIL/N29/N40 (ALTERNATE: 100005633) by TURCK Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for RI-10TA1R-2K500-10MIL/N29/N40 (ALTERNATE: 100005633)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71884543
|
RS | Encoder, Incremental, 3/8" Shaft, 2.5" Sq Flg, 5-30V, HTL, 500 PPR, 10-pin MIL | Turck RI-10TA1R-2K500-10MIL/N29/N40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$390.0000 | RFQ |