-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8746
|
Newark | 2W Dc/Dc-Converter Econoline Sip4 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RI-1512S/P Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $13.5100 | Buy Now |
DISTI #
RI-1512S/P-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7720 / $9.5000 | Buy Now |
DISTI #
919-RI-1512S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 12Vout RoHS: Compliant | 0 |
|
$7.7700 / $9.4300 | Order Now |
DISTI #
72151458
|
RS | DC-DC Converter, SIP4 1kV, Single, 2W, 12V @ 167mA, RI Series | RECOM Power Inc. RI-1512S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4900 / $9.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks | 0 |
|
$7.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5800 / $10.0300 | Buy Now |
DISTI #
000000000006061748
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 12Vout Min Qty: 1 | 0 |
|
$7.5800 / $8.6000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC 12VDC 167mA SIP4 | 0 |
|
$9.3690 / $10.0249 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI-1512S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI-1512S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |