Part Details for RI-70GP0715 by Comus International
Overview of RI-70GP0715 by Comus International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-70GP0715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K4864
|
Newark | Switch, Reed, Spst-No, 400Ma, 170Vdc, Product Range:Ri-70 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:170Vdc, Switching Power Max:10W, Contact Resistance Max:0.15Ohm Rohs Compliant: Yes |Comus RI-70GP0715 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1687 |
|
$0.5770 | Buy Now |
DISTI #
97K8850
|
Newark | Reed Switch, Spst, 7Mm, Product Range:Ri-70 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:170V, Switching Power Max:10W, Contact Resistance Max:0.15Ohm, Operate At Min:7At, rohs Compliant: Yes |Comus RI-70GP0715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
50980108
|
Verical | RI-70GP0715 Min Qty: 87 Package Multiple: 1 | Americas - 1687 |
|
$0.8433 / $0.9863 | Buy Now |
|
Quest Components | SWITCH, REED, SPST-NO, 400MA, 170VDC, PRODUCT RANGE:RI-70 SERIES | 24 |
|
$2.7500 / $3.7500 | Buy Now |
DISTI #
1081702
|
element14 Asia-Pacific | Switch, Reed SPST 7mm RoHS: Compliant Min Qty: 1 Container: Each | 697 |
|
$1.3152 / $1.9728 | Buy Now |
DISTI #
1081702
|
Farnell | REED SWITCH, SPST, 7MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 691 |
|
$1.6074 / $4.2193 | Buy Now |