Part Details for RI-TRP-RR2B-30 by Texas Instruments
Overview of RI-TRP-RR2B-30 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-TRP-RR2B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Telecom Circuit, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15207 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for RI-TRP-RR2B-30
RI-TRP-RR2B-30 CAD Models
RI-TRP-RR2B-30 Part Data Attributes:
|
RI-TRP-RR2B-30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-TRP-RR2B-30
Texas Instruments
32mm Glass Transponder 0-RFIDT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER |