Part Details for RI0506-100K by Tai-Tech Advanced Electronics Co Ltd
Overview of RI0506-100K by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RI0506-100K
RI0506-100K CAD Models
RI0506-100K Part Data Attributes
|
RI0506-100K
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RI0506-100K
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 10uH, 10%, Ferrite-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 20 mm | |
Lead Spacing | 2 mm | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 20 MHz | |
Tolerance | 10% |