Part Details for RI2512L3R9JT by Guangdong Hottech Industrrial Co
Overview of RI2512L3R9JT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI2512L3R9JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMC2512-3R9-H
|
Maritex | Chip Resistor, SMD, 2512, 3.9Ohm, 5%, 1W Min Qty: 1 Package Multiple: 1 | 3650 |
|
$0.0210 / $0.0510 | Buy Now |