-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0156
|
Newark | Dc/Dc Converter, 15V, 0.2A, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RI3-0515S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $11.4400 | Buy Now |
DISTI #
945-3360-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
62 In Stock |
|
$8.8628 / $10.8300 | Buy Now |
DISTI #
919-RI3-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA RoHS: Compliant | 52 |
|
$8.8500 / $10.7500 | Buy Now |
|
Future Electronics | 3W DC/DC-Converter ECONOLINE SIP4 1kV unreg RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$9.0400 / $9.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $11.4400 | Buy Now |
DISTI #
69060646
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Module Tube Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 42 |
|
$9.0375 | Buy Now |
DISTI #
RI3-0515S
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 200mA, SIP4 Min Qty: 1 | 0 |
|
$9.3500 / $10.9200 | RFQ |
DISTI #
RI3-0515S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 68 |
|
$9.4600 / $9.8700 | Buy Now |
DISTI #
000000000006061766
|
Sager | Isolated DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA Min Qty: 1 | 0 |
|
$8.6400 / $9.8000 | Buy Now |
DISTI #
C1S618500472728
|
Chip1Stop | 3W DC/DC-Converter [ECONOLINE] SIP4 1kV unreg RoHS: Compliant pbFree: Yes Container: Bulk | 42 |
|
$7.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI3-0515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI3-0515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.6 mm |