Part Details for RID-125-1205 by Mean Well
Overview of RID-125-1205 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RID-125-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RID-125-1205-ND
|
DigiKey | AC/DC CONVERTER 12V 5V 125W Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$36.6328 / $40.1800 | Buy Now |
DISTI #
RID-125-1205
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RID-125-1205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
709-RID-125-1205
|
Mouser Electronics | Switching Power Supplies 125.4W 12V/9.2A 5V/3A RoHS: Compliant | 11 |
|
$36.6300 / $40.1800 | Buy Now |
DISTI #
70388200
|
RS | Power Supply, Enclosed, 125W Isolated Power Supply, +12V9.2A +5V3A | MEAN WELL RID-125-1205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$37.1700 / $40.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 12V/5V@10.5A/3A - 125.4W RoHS: Compliant |
1 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
78955176
|
Verical | AC/DC Power Supply Dual-OUT 12V/5V 10.5A/3A 125.4W 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$44.6232 / $45.9552 | Buy Now |
DISTI #
RID-125-1205
|
TME | Power supply: switched-mode, for building in,modular, 125.4W Min Qty: 1 | 16 |
|
$32.8000 / $37.1000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 12V/5V@10.5A/3A - 125.4W RoHS: Compliant |
1 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
Part Details for RID-125-1205
RID-125-1205 CAD Models
RID-125-1205 Part Data Attributes:
|
RID-125-1205
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RID-125-1205
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | 5V ADDITIONAL OUTPUT AVAILABLE; ALSO OPERATES FROM 248 - 373 VDC INPUT SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, TUV, UKCA, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 125.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.23 s | |
Width | 98 mm |