Part Details for RID-125-2448 by Mean Well
Overview of RID-125-2448 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RID-125-2448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1973
|
Newark | Power Supply, Ac-Dc, 2 O/P, 144W Rohs Compliant: Yes |Mean Well RID-125-2448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5700 / $50.0000 | Buy Now |
DISTI #
1866-3995-ND
|
DigiKey | AC/DC CONVERTER 24V 48V 144W Min Qty: 1 Lead time: 12 Weeks Container: Box |
21 In Stock |
|
$37.1636 / $40.7600 | Buy Now |
DISTI #
RID-125-2448
|
Avnet Americas | AC/DC Power Supply Dual-OUT 24V/48V 4A/2.5A 144W - Boxed Product (Development Kits) (Alt: RID-125-2448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
709-RID125-2448
|
Mouser Electronics | Switching Power Supplies 144W 24V/2A 48V/2A Open Frame RoHS: Compliant | 3 |
|
$37.1600 / $40.6300 | Buy Now |
DISTI #
75114849
|
RS | Power Supply, AC-DC, Dual Output, 144W, 24V,2A, 48V,2A, RID-125 Series | MEAN WELL RID-125-2448 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7800 / $37.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 24V/48V@4A/2.5A - 144W RoHS: Compliant |
4 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
51743427
|
Verical | AC/DC Power Supply Dual-OUT 24V/48V 4A/2.5A 144W 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1502 | Americas - 3 |
|
$46.9620 | Buy Now |
DISTI #
RID-125-2448
|
TME | Power supply: switched-mode, for building in,modular, 144W, 86% Min Qty: 1 | 0 |
|
$33.5100 / $37.1000 | RFQ |
DISTI #
000000000003772400
|
Sager | Switching Power Supplies 144W 24V/2A 48V/2A Open Frame Min Qty: 1 | 0 |
|
$32.7600 / $37.0500 | Buy Now |
Part Details for RID-125-2448
RID-125-2448 CAD Models
RID-125-2448 Part Data Attributes:
|
RID-125-2448
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RID-125-2448
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |