Part Details for RIF-0-OPT-24DC/48DC/100 by Phoenix Contact
Overview of RIF-0-OPT-24DC/48DC/100 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIF-0-OPT-24DC/48DC/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 48 V DC/100 mA | 0 |
|
$24.9500 / $31.7000 | Buy Now |
DISTI #
2905294
|
TTI | Terminal Block Interface Modules RIF-0-OPT-24DC/ 48DC/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$27.2000 / $31.3200 | Buy Now |
|
Master Electronics | Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 48 V DC/100 mA | 0 |
|
$24.9500 / $31.7000 | Buy Now |