Part Details for RIF-0-OSC-24DC/24DC/2 by Phoenix Contact
Overview of RIF-0-OSC-24DC/24DC/2 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIF-0-OSC-24DC/24DC/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A RoHS: Compliant |
20 In Stock |
|
$23.9700 / $30.4500 | Buy Now |
DISTI #
71287450
|
Verical | RIF-0-OSC-24DC/24DC/2 Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$37.9865 / $38.5443 | Buy Now |
DISTI #
2905657
|
TTI | Industrial Relays RIF-0-OSC-24DC/24DC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$22.4500 / $25.8600 | Buy Now |
|
Master Electronics | Pre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A RoHS: Compliant |
20 In Stock |
|
$23.9700 / $30.4500 | Buy Now |