Part Details for RIF-0-RSC-12DC/21 by Phoenix Contact
Overview of RIF-0-RSC-12DC/21 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIF-0-RSC-12DC/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 changeover contact. Input voltage: 12 V DC |
50 In Stock |
|
$10.7300 / $13.6300 | Buy Now |
DISTI #
70373779
|
Verical | RIF-0-RSC-12DC/21 Min Qty: 10 Package Multiple: 10 | Americas - 50 |
|
$14.8335 / $17.5644 | Buy Now |
DISTI #
2903375
|
TTI | Industrial Relays RIF-0-RSC-12DC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$10.7100 / $15.0100 | Buy Now |
DISTI #
RIF-0-RSC-12DC/21
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 1 |
|
$14.0600 / $16.3200 | Buy Now |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 changeover contact. Input voltage: 12 V DC |
50 In Stock |
|
$10.7300 / $13.6300 | Buy Now |