Part Details for RIF-3-RPT-LDP-24DC/2X21 by Phoenix Contact
Overview of RIF-3-RPT-LDP-24DC/2X21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for RIF-3-RPT-LDP-24DC/2X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V DC | 0 |
|
$14.2200 / $18.0700 | Buy Now |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V DC | 0 |
|
$14.2200 / $18.0700 | Buy Now |
Part Details for RIF-3-RPT-LDP-24DC/2X21
RIF-3-RPT-LDP-24DC/2X21 CAD Models
RIF-3-RPT-LDP-24DC/2X21 Part Data Attributes:
|
RIF-3-RPT-LDP-24DC/2X21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RIF-3-RPT-LDP-24DC/2X21
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |