Part Details for RIM-IAC24A by NTE Electronics Inc
Overview of RIM-IAC24A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RIM-IAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-RIM-IAC24A-ND
|
DigiKey | AC INPUT MODULE 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$11.9400 / $14.3800 | Buy Now |
DISTI #
70726930
|
RS | INPUT DIGITAL MODULE 240VAC INPUT 24V LOGIC SUPPLY INDUSTRY STANDARD PACKAGE | NTE Electronics Inc. RIM-IAC24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 | RFQ |
Part Details for RIM-IAC24A
RIM-IAC24A CAD Models
RIM-IAC24A Part Data Attributes
|
RIM-IAC24A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIM-IAC24A
NTE Electronics Inc
AC INPUT MODULE 24V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |