Part Details for RIM-IAC5 by NTE Electronics Inc
Overview of RIM-IAC5 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RIM-IAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70726985
|
RS | INPUT DIGITAL MODULE 120VAC INPUT 5V LOGIC SUPPLY INDUSTRY STANDARD PACKAGE | NTE Electronics Inc. RIM-IAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$20.7700 | Buy Now |
Part Details for RIM-IAC5
RIM-IAC5 CAD Models
RIM-IAC5 Part Data Attributes
|
RIM-IAC5
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIM-IAC5
NTE Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |