Part Details for RJ1V-A-D12 by IDEC Corporation
Overview of RJ1V-A-D12 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ1V-A-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3578
|
Newark | Power Relay Spst-No 12Vdc, 12A, Pc Board, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Coil Resistance:271Ohm Rohs Compliant: Yes |Idec RJ1V-A-D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
199-RJ1VAD12
|
Mouser Electronics | General Purpose Relays Relay PCB SPST-NO 12A 12VDC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70172974
|
RS | Relay, E-Mech, SPST-NO, Ctrl-V 12DC,12A,250VAC, PCB Mount, Thru-Hole, RJ Series | IDEC Corporation RJ1V-A-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $4.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $3.3700 | Buy Now |
DISTI #
000000000003414597
|
Sager | General Purpose Relays Relay PCB SPST-NO 12A 12VDC Min Qty: 1 | 0 |
|
$2.4600 / $3.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1100 / $3.3700 | Buy Now |