Part Details for RJ1V-AH-D24 by IDEC Corporation
Overview of RJ1V-AH-D24 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
Price & Stock for RJ1V-AH-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3586
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 12A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:16A Rohs Compliant: Yes |Idec RJ1V-AH-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1885-1518-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2 In Stock |
|
$5.1300 | Buy Now |
DISTI #
70172982
|
RS | Relay, E-Mech, SPST-NO, Ctrl-V 24DC,16A,250VAC, PCB Mount, Thru-Hole, RJ Series | IDEC Corporation RJ1V-AH-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $5.1600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.08KOhm 16A SPST-NO(29x12.7x25.5)mm THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$2.4500 / $3.8600 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.08KOhm 16A SPST-NO(29x12.7x25.5)mm THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$2.4500 / $3.8600 | Buy Now |