Part Details for RJ1V-CH-A120 by IDEC Corporation
Overview of RJ1V-CH-A120 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ1V-CH-A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3597
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Idec RJ1V-CH-A120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $8.7800 | Buy Now |
DISTI #
1885-RJ1V-CH-A120-ND
|
DigiKey | RELAY PCB SPDT 16A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6400 | Buy Now |
DISTI #
199-RJ1VCHA120
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 16A 120VAC RoHS: Compliant | 0 |
|
$6.5500 / $10.9400 | Order Now |
DISTI #
70172977
|
RS | Relay, E-Mech, SPDT, Ctrl-V 120AC,16A,250VAC, PCB Mount, Thru-Hole, RJ Series | IDEC Corporation RJ1V-CH-A120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$8.3600 / $9.1900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay SPDT 16A 120VAC 6.4KOhm Through Hole RoHS: Compliant |
92 In Stock |
|
$5.6300 / $14.0800 | Buy Now |
DISTI #
69200905
|
Verical | Electromechanical Relay SPDT 16A 120VAC 6.4KOhm Through Hole Min Qty: 5 Package Multiple: 5 Date Code: 2316 | Americas - 90 |
|
$10.2886 / $18.1443 | Buy Now |
DISTI #
000000000003414618
|
Sager | General Purpose Relays Relay PCB SPDT 16A 120VAC Min Qty: 1 | 0 |
|
$5.1400 / $6.7600 | Buy Now |
|
Master Electronics | Electromechanical Relay SPDT 16A 120VAC 6.4KOhm Through Hole RoHS: Compliant |
92 In Stock |
|
$5.6300 / $14.0800 | Buy Now |