RJ22FL104
Description: Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS

Overview of RJ22FL104 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for RJ22FL104 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B1906
Newark Res, cermet,100Kohms,10+/-% Tol,5050-Case |Bourns RJ22FL104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $25.4000
  • 100 $24.8400
  • 250 $24.1100
$24.1100 / $25.4000 Buy Now
DISTI # RJ22FL104
Avnet Americas Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: RJ22FL104) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 50 $26.1280
  • 100 $25.5760
  • 150 $25.0240
  • 250 $24.4720
  • 500 $23.9200
  • 2,500 $23.3680
  • 5,000 $23.0000
$23.0000 / $26.1280 Buy Now
Quest Components   3
  • 1 $4.7400
  • 3 $3.9500
$3.9500 / $4.7400 Buy Now
DISTI # RJ22FL104
Avnet Abacus Resistor Trimmer, Cermet, 100 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Panel Mount (Alt: RJ22FL104) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RJ22FL104 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RJ22FL104 by Bourns Inc

RJ22FL104
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
PCB Mount, 5019
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Trimmer Pot
Ganging Number
1
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
4.75 mm
Package Length
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
RECTANGULAR PACKAGE
Package Width
12.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Reference Standard
MIL-PRF-22097
Resistance
100000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLEXIBLE WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. RJ22FL104
    Bourns Inc
    Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS
    VS

Related Parts for RJ22FL104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ22FL104 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ22FL104 by Bourns Inc

Select Manufacturer
Which Manufacturer of RJ22FL104 would you like to use for your alert(s)?
  • Please alert me when RJ22FL104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ22FL104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ22FL104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ22FL104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ22FL104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ22FL104 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: