There are no models available for this part yet.
Overview of RJ22S-C-A120 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA120TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for RJ22S-C-A120 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W1403
|
Newark | Bifurcated Relay Dpdt Ac120 Rohs Compliant: Yes |Idec RJ22S-C-A120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $14.4900 | Buy Now | |
DISTI #
1885-1371-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
178 In Stock |
|
$9.1011 / $13.6500 | Buy Now | |
DISTI #
199-RJ22SCA120
|
Mouser Electronics | General Purpose Relays Bifurcated Relay DPDT AC120 | 21 |
|
$9.4700 / $13.0100 | Buy Now | |
DISTI #
70173736
|
RS | Relay, E-Mech, DPDT, Ctrl-V 120AC,1A,250VAC, Socket Mount, Blade, RJ Series | IDEC Corporation RJ22S-C-A120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 102 |
|
$11.2700 / $14.0900 | Buy Now | |
Onlinecomponents.com | Power Relay 120VAC 1A DPDT(31.1x12.7x27)mm Socket RoHS: Compliant |
240 In Stock |
|
$8.3200 / $13.1100 | Buy Now | ||
DISTI #
000000000005171093
|
Sager | General Purpose Relays Bifurcated Relay DPDT AC120 Min Qty: 1 | 0 |
|
$8.5100 / $11.1500 | Buy Now | |
Master Electronics | Power Relay 120VAC 1A DPDT(31.1x12.7x27)mm Socket RoHS: Compliant |
240 In Stock |
|
$8.3200 / $13.1100 | Buy Now | ||
Neutron USA | Relay,E-Mech,DPDT,Ctrl-V 120AC,1A,250VAC,Socket Mount,Blade,RJ Series | 50 |
|
$73.7000 | Buy Now | ||
DISTI #
RJ22S-C-A120
|
Relay Specialties | Signal Relays, 120V AC2C DPDT (Bifurcated), 1 ASocketable, Plug In Min Qty: 1 | 10 |
|
$9.8000 / $13.0700 | Buy Now |