Part Details for RJ22V-C-A120 by IDEC Corporation
Overview of RJ22V-C-A120 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ22V-C-A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2706
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 1A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:1A, Product Range:Rj22 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Idec RJ22V-C-A120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $14.4900 | Buy Now |
DISTI #
1885-RJ22V-C-A120-ND
|
DigiKey | BIFURCATED PCB RLY DPDT AC120 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6400 | Buy Now |
DISTI #
199-RJ22VCA120
|
Mouser Electronics | General Purpose Relays Bifurcated PCB Rly DPDT AC120 | 0 |
|
$9.3500 / $13.9600 | Order Now |
DISTI #
70173752
|
RS | Relay, E-Mech, DPDT, Ctrl-V 120AC,1A,250VAC, PCB Mount, Thru-Hole, RJ Series | IDEC Corporation RJ22V-C-A120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.1300 / $13.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4700 / $10.8100 | Buy Now |
DISTI #
000000000005171138
|
Sager | General Purpose Relays Bifurcated PCB Rly DPDT AC120 Min Qty: 1 | 0 |
|
$8.5100 / $11.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4700 / $10.8100 | Buy Now |