Part Details for RJ24FL202 by Bourns Inc
Overview of RJ24FL202 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RJ24FL202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7463
|
Newark | Trimmer - 3/8In Sq Mt Cermet Mil-Spec /Tube Packaging |Bourns RJ24FL202 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $15.7400 | Buy Now |
DISTI #
RJ24FL202
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Panel Mount - Rail/Tube (Alt: RJ24FL202) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$14.2500 / $16.1880 | Buy Now |
DISTI #
RJ24FL202
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Panel Mount (Alt: RJ24FL202) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJ24FL202
RJ24FL202 CAD Models
RJ24FL202 Part Data Attributes
|
RJ24FL202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ24FL202
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RECTANGULAR PACKAGE | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |