There are no models available for this part yet.
Overview of RJ26FP101 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJ26FP101 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B2100
|
Newark | Res, cermet,100Ohms,10+/-% Tol,2525-Case |Bourns RJ26FP101 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.3100 | Buy Now | |
DISTI #
RJ26FP101
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RJ26FP101) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now | |
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 200V, 10±%, 100ppm | 190 |
|
$2.3650 / $4.3000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 200V, 10±%, 100ppm | 40 |
|
$4.3000 / $6.4500 | Buy Now |
CAD Models for RJ26FP101 by Bourns Inc
Part Data Attributes for RJ26FP101 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
9 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Sealed
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
4.78 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
4.7 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
6.35 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
MIL-PRF-22097
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for RJ26FP101
This table gives cross-reference parts and alternative options found for RJ26FP101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ26FP101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV37P101A01A00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJ26FP101 vs PV37P101A01A00 |
POT3107Z-1-101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516 | Murata Manufacturing Co Ltd | RJ26FP101 vs POT3107Z-1-101 |
64ZR100TR | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | RJ26FP101 vs 64ZR100TR |
PV37Z101A01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJ26FP101 vs PV37Z101A01B00 |
PV37P101A01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJ26FP101 vs PV37P101A01B00 |
PV37X101A01A00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJ26FP101 vs PV37X101A01A00 |
RJC261XB101 | Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 11 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | RJ26FP101 vs RJC261XB101 |
RJ26CP101 | RESISTOR, TRIMMER, CERMET, 11 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | RJ26FP101 vs RJ26CP101 |
PV37X101C01B00 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | RJ26FP101 vs PV37X101C01B00 |
PV37P101C01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJ26FP101 vs PV37P101C01B00 |