Part Details for RJ2S-CL-D12 by IDEC Corporation
Overview of RJ2S-CL-D12 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ2S-CL-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5852
|
Newark | Power Relay, Dpdt, 12Vdc, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.9900 / $15.3200 | Buy Now |
DISTI #
33K1060
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 8A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Rj Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-CL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $14.0300 | Buy Now |
DISTI #
1885-1242-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$8.0825 / $13.2300 | Buy Now |
DISTI #
199-RJ2SCLD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 8A 12VDC RoHS: Compliant | 39 |
|
$8.4200 / $12.0500 | Buy Now |
DISTI #
70172792
|
RS | Relay, E-Mech, DPDT, Ctrl-V 12DC, 8A, 250VAC, Socket Mount, Blade ,LED, RJ Series | IDEC Corporation RJ2S-CL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 / $13.4900 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay RoHS: Compliant |
19 In Stock |
|
$6.8300 / $9.6100 | Buy Now |
DISTI #
000000000003414645
|
Sager | General Purpose Relays Relay Plug-In DPDT 8A 12VDC Min Qty: 1 | 0 |
|
$8.0700 / $10.5700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay RoHS: Compliant |
19 In Stock |
|
$6.8300 / $9.6100 | Buy Now |
|
Neutron USA | Relay, E-Mech, Coil: 12DC, DPDT, 8A, 250VAC, Socket Mount, Blade ,LED,RJ Series | 50 |
|
$39.9900 | Buy Now |