Part Details for RJ45-625 by Jonard Tools
Results Overview of RJ45-625 by Jonard Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ45-625 Information
RJ45-625 by Jonard Tools is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for RJ45-625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8092
|
Newark | Kit, Modular Conn, Cat6/6A, 25Pcs, Connector Kit Type:Modular, Kit Contents:Jonard 25Pcs Of Cat6/6A Rj45 Modular Pass-Through Connectors, Product Range:- Rohs Compliant: Yes |Jonard Tools RJ45-625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$15.9500 | Buy Now |
DISTI #
73282631
|
RS | RJ45 CAT6 Network Cable Pass-Through Connectors, Pack of 25 | Jonard RJ45-625 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Package | 15 |
|
$11.6300 / $15.1000 | Buy Now |