Part Details for RJ45S-RJ45S-1533P/200F-BLU by Hirschmann Electronics GmbH & Co Kg
Overview of RJ45S-RJ45S-1533P/200F-BLU by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNB-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 50ft | |
MP-6ARJ45SNNB-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 25ft |
Price & Stock for RJ45S-RJ45S-1533P/200F-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-900002370
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45S-RJ45S-1533P/200F-BLU | 0 |
|
$382.5700 / $405.0700 | Order Now |