There are no models available for this part yet.
Overview of RJD1112-0050 by Amphenol Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for RJD1112-0050 by Amphenol Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71635041
|
RS | Amphe-Dante Single Channel | Amphenol Audio RJD1112-0050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$174.8800 | RFQ | |
Onlinecomponents.com | Amphe-Dante™ Adapter - Single - Analogue Output - RJ45 Input to XLR Output - 500mm RoHS: Compliant |
1 Partner Stock |
|
$128.3700 / $254.0900 | Buy Now | ||
Master Electronics | Amphe-Dante™ Adapter - Single - Analogue Output - RJ45 Input to XLR Output - 500mm RoHS: Compliant |
1 Partner Stock |
|
$128.3700 / $254.0900 | Buy Now |