Part Details for RJD2048ST1 by Cornell Dubilier Electronics Inc
Overview of RJD2048ST1 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJD2048ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1629-ND
|
DigiKey | BATTERY LITHIUM 3.7V COIN 20.0MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
231 In Stock |
|
$8.9350 / $13.7500 | Buy Now |
DISTI #
598-RJD2048ST1
|
Mouser Electronics | Coin Cell Battery 120mAh ST1 Recharge battery | 68 |
|
$8.9300 / $12.8500 | Buy Now |
|
Quest Components | RECHARGEABLE ION LITHIUM COIN CELL BATTERY, STANDARD LEAD OPTION. CAPACITY - NOM - 120MAH, MIN - 110MAH | 25 |
|
$10.3600 / $12.6000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | 487 |
|
RFQ |
Part Details for RJD2048ST1
RJD2048ST1 CAD Models
RJD2048ST1 Part Data Attributes
|
RJD2048ST1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RJD2048ST1
Cornell Dubilier Electronics Inc
Secondary Battery, Lithium-ion, 2048, 4.2V, 0.12Ah, 55mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Approvals | UL | |
Battery Chemistry | LITHIUM-ION | |
Battery Size | 2048 | |
Battery Type | SECONDARY | |
Capacity | 0.12 Ah | |
Cut-off Voltage | 3 V | |
Diameter | 20.02 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 55 mA | |
Standard Charge Time | 10800 s | |
Terminal Type | LEAD | |
Voltage | 4.2 V | |
Weight | 4.2 g |