Part Details for RJD2430C1ST1 by Illinois Capacitor Inc
Overview of RJD2430C1ST1 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJD2430C1ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0711
|
Newark | Battery/Ic Rohs Compliant: Yes |Illinois Capacitor RJD2430C1ST1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$9.7700 / $10.3400 | Buy Now |
|
Onlinecomponents.com | Rechargeable LI-ION Coin Cell - 3.7VDC - 110mAh - 24.5mm Dia x 3.15mm - Leads RoHS: Compliant |
60 In Stock 620 Factory Stock |
|
$7.1900 / $11.6300 | Buy Now |
|
Master Electronics | Rechargeable LI-ION Coin Cell - 3.7VDC - 110mAh - 24.5mm Dia x 3.15mm - Leads RoHS: Compliant |
60 In Stock 620 Factory Stock |
|
$7.1900 / $11.6300 | Buy Now |
Part Details for RJD2430C1ST1
RJD2430C1ST1 CAD Models
RJD2430C1ST1 Part Data Attributes
|
RJD2430C1ST1
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
RJD2430C1ST1
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |