Part Details for RJD3032ST1 by Illinois Capacitor Inc
Overview of RJD3032ST1 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJD3032ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0718
|
Newark | Battery/Ic Rohs Compliant: Yes |Illinois Capacitor RJD3032ST1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$9.9600 / $10.5600 | Buy Now |
|
Onlinecomponents.com | Rechargeable LI-ION Coin Cell - 3.7VDC - 200mAh - 30mm Dia x 3.4mm - Leads RoHS: Compliant |
60 In Stock 59 Factory Stock |
|
$7.4100 / $12.1100 | Buy Now |
DISTI #
68394633
|
Verical | Lithium Battery Coin 3.7V 200mAh Rechargeable Min Qty: 5 Package Multiple: 5 Date Code: 2023 | Americas - 60 |
|
$12.4150 / $15.7430 | Buy Now |
|
Master Electronics | Rechargeable LI-ION Coin Cell - 3.7VDC - 200mAh - 30mm Dia x 3.4mm - Leads RoHS: Compliant |
60 In Stock 59 Factory Stock |
|
$7.4100 / $12.1100 | Buy Now |