Part Details for RJE0603JPE-00#J3 by Renesas Electronics Corporation
Overview of RJE0603JPE-00#J3 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0603JPE-00#J3 | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching |
Price & Stock for RJE0603JPE-00#J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6306
|
Newark | Silicon P Channel Mos Fet Series |Renesas RJE0603JPE-00#J3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0600 | Buy Now |
DISTI #
559-RJE0603JPE-00#J3CT-ND
|
DigiKey | ABU / MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2488 / $9.3800 | Buy Now |
DISTI #
RJE0603JPE-00#J3
|
Avnet Americas | Transistor MOSFET P-Channel 60V 50A 4-Pin LDPAK(S)-(1) Embossed T/R - Tape and Reel (Alt: RJE0603JPE-00#J3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.5330 | Buy Now |
DISTI #
968-RJE0603JPE-00#J3
|
Mouser Electronics | MOSFETs Silicon P Channel MOS FET Series RoHS: Compliant | 975 |
|
$4.2400 / $8.3400 | Buy Now |
DISTI #
RJE0603JPE-00#J3
|
Avnet Silica | Transistor MOSFET P-Channel 60V 50A 4-Pin LDPAK(S)-(1) Embossed T/R (Alt: RJE0603JPE-00#J3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RJE0603JPE-00#J3
RJE0603JPE-00#J3 CAD Models
RJE0603JPE-00#J3 Part Data Attributes
|
RJE0603JPE-00#J3
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RJE0603JPE-00#J3
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |