Part Details for RJE37-188-0400 by Amphenol Communications Solutions
Results Overview of RJE37-188-0400 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJE37-188-0400 Information
RJE37-188-0400 by Amphenol Communications Solutions is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
RJE371880400 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Right angle, No Shield, No LEDs | |
RJE371881210 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Shield, Without LEDs. |
Price & Stock for RJE37-188-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4543
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Gender:Jack Rohs Compliant: Yes |Amphenol Communications Solutions RJE37-188-0400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 820 |
|
$0.0830 | Buy Now |
Part Details for RJE37-188-0400
RJE37-188-0400 CAD Models
RJE37-188-0400 Part Data Attributes
|
RJE37-188-0400
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
RJE37-188-0400
Amphenol Communications Solutions
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | RJ CONNECTOR |