There are no models available for this part yet.
Overview of RJF22G03100BTX by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJF22G03100BTX by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RJF22G03100BTX
|
Avnet Americas | Cable Assembly Cord Set 0.3m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RJF22G03100BTX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7624 | Buy Now | |
DISTI #
523-RJF22G03100BTX
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 Cordset 0.3M Olive Drab Cadmium RoHS: Not Compliant | 43 |
|
$68.4700 / $84.9400 | Buy Now | |
DISTI #
RJF22G03100BTX
|
Avnet Abacus | Cable Assembly Cord Set 0.3m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL (Alt: RJF22G03100BTX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RJF22G03100BTX by Amphenol Corporation
Part Data Attributes for RJF22G03100BTX by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Application
|
ROBOTICS, INDUSTRIAL PROCESS CONTROL
|
Approvals
|
IEC
|
Connector Side1
|
RECEPTACLE
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|