Part Details for RJF22G05100BTX by Amphenol Corporation
Overview of RJF22G05100BTX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF22G05100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJF22G05100BTX
|
Avnet Americas | Cable Assembly Cord Set 0.5m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RJF22G05100BTX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7750 / $82.8785 | Buy Now |
DISTI #
523-RJF22G05100BTX
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 Cordset 0.5M Olive Drab Cadmium RoHS: Not Compliant | 0 |
|
$66.5300 / $85.7900 | Order Now |
DISTI #
RJF22G05100BTX
|
Avnet Abacus | Cable Assembly Cord Set 0.5m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL (Alt: RJF22G05100BTX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJF22G05100BTX
RJF22G05100BTX CAD Models
RJF22G05100BTX Part Data Attributes
|
RJF22G05100BTX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJF22G05100BTX
Amphenol Corporation
Cable Assembly
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 60603-7 | |
Application | ROBOTICS, INDUSTRIAL PROCESS CONTROL | |
Approvals | IEC; UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO |