Part Details for RJFC2N by Amphenol Corporation
Overview of RJFC2N by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFC2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFC2N
|
Avnet Americas | Connector Accessories Metallic Cap Square Flange Receptacle Nickel - Bulk (Alt: RJFC2N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1000 / $44.4850 | Buy Now |
DISTI #
PCD RJFC2N
|
Avnet Americas | Connector Accessories Metallic Cap Square Flange Receptacle Nickel - Bulk (Alt: PCD RJFC2N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-RJFC2N
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap RJ45 Cat5e Nickel RoHS: Compliant | 91 |
|
$36.0200 / $41.7600 | Buy Now |
DISTI #
73481392
|
Verical | Connector Accessories Square Flange Receptacle Cap Straight Metal Metallic Nickel Min Qty: 5 Package Multiple: 5 Date Code: 2336 | Americas - 5 |
|
$54.2287 | Buy Now |
DISTI #
RJFC2N
|
TTI | Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap RJ45 Cat5e Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$34.8100 / $40.4400 | Buy Now |
DISTI #
RJFC2N
|
Avnet Americas | Connector Accessories Metallic Cap Square Flange Receptacle Nickel - Bulk (Alt: RJFC2N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1000 / $44.4850 | Buy Now |
DISTI #
PCD RJFC2N
|
Avnet Americas | Connector Accessories Metallic Cap Square Flange Receptacle Nickel - Bulk (Alt: PCD RJFC2N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RJFC2N
|
Avnet Abacus | Connector Accessories Metallic Cap Square Flange Receptacle Nickel (Alt: RJFC2N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJFC2N
RJFC2N CAD Models
RJFC2N Part Data Attributes:
|
RJFC2N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFC2N
Amphenol Corporation
Connector Accessory, Metal Cap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | UL | |
Assembly Item Name | METAL CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |