There are no models available for this part yet.
Overview of RJFC7G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJFC7G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95C0005
|
Avnet Americas | Connector Accessories Metallic Cap Jam Nut Receptacle Olive Drab Cadmium - Bulk (Alt: 95C0005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 242 Partner Stock |
|
$48.4700 / $58.1000 | Buy Now | |
DISTI #
RJFC7G
|
Avnet Americas | Connector Accessories Metallic Cap Jam Nut Receptacle Olive Drab Cadmium - Bulk (Alt: RJFC7G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5060 | Buy Now | |
DISTI #
523-RJFC7G
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Jam Nut Recept Cap RJ45 Cat5e Olive RoHS: Not Compliant | 3 |
|
$42.1300 / $51.1600 | Buy Now | |
Quest Components | RJFC7G | 4 |
|
$59.9163 / $63.0698 | Buy Now | ||
DISTI #
RJFC7G
|
TTI | Modular Connectors / Ethernet Connectors Jam Nut Recept Cap RJ45 Cat5e Olive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 296 In Stock |
|
$37.9000 / $44.8400 | Buy Now | |
DISTI #
RJFC7G
|
Avnet Abacus | Connector Accessories Metallic Cap Jam Nut Receptacle Olive Drab Cadmium (Alt: RJFC7G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116700232325
|
Chip1Stop | Connector Accessories Metallic Cap Jam Nut Receptacle Olive Drab Cadmium | 240 |
|
$41.2000 | Buy Now |
CAD Models for RJFC7G by Amphenol Corporation
Part Data Attributes for RJFC7G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Samacsys Manufacturer
|
Amphenol
|
Approvals
|
UL
|
Assembly Item Name
|
METAL CAP
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Related Parts for RJFC7G
-
RJFC7BAssembly Items
-
65240-012LFHeaders and Edge Type Connectors
-
UCP2W101MHDFixed Capacitors
-
RJF2SA1BOther Rectangular Connectors
-
0051251040Telecom and Datacom Connectors
-
ATMEGA8515-16AUMicrocontrollers
-
97-3106A-12S-3SMilitary Circular Connectors
-
660-023B09F4-08Military Connector Accessories
-
ILHB0805ER601VData Line Filters