Part Details for RJFSFTP60300 by Amphenol PCD
Overview of RJFSFTP60300 by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFSFTP60300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2395
|
Newark | Patch Cord, Cat 6, 3M, Black, Lan Category:Cat6, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Product Range:-, Connector Type A:Rj45 Plug Rohs Compliant: Yes |Amphenol Pcd RJFSFTP60300 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3800 / $100.6400 | Buy Now |
DISTI #
70317694
|
RS | Cable Assembly, Cat6, for Harsh Enivironment, 4pr, 26AWG, shielded, 3m | Amphenol Pcd RJFSFTP60300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$108.1400 / $115.0500 | RFQ |
DISTI #
PCDRJFSFTP60300
|
Heilind Electronics | CAT6 PATCH CABLE 3.0M | Americas - 0 in Stock |
|
$89.3115 / $100.3500 | Buy Now |
DISTI #
PCDRJFSFTP60300
|
Interstate Connecting Components | CAT6 PATCH CABLE 3.0M | 0 |
|
$89.3115 / $100.3500 | Buy Now |
|
CDM Electronics | CAT6 PATCH CABLE 3.0M Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RJFSFTP60300
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |