-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJFTV71G by Amphenol Corporation is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7750
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e - Bulk (Alt: 01H7750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$64.1500 / $85.9600 | Buy Now |
DISTI #
RJFTV71G
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJFTV71G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4527 / $78.0679 | Buy Now |
DISTI #
RJFTV71G
|
Avnet Abacus | Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e (Alt: RJFTV71G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJFTV71G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV71G
Amphenol Corporation
Rectangular Connector, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for RJFTV71G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJFTV71G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJFTV7PE1G | Amphenol Corporation | $72.1266 | Rectangular Connector Adapter | RJFTV71G vs RJFTV7PE1G |
RJFTV71N | Amphenol Corporation | Check for Price | Rectangular Connector, Receptacle, | RJFTV71G vs RJFTV71N |