Part Details for RJFTV7PEM2G10100BTX by Amphenol Corporation
Overview of RJFTV7PEM2G10100BTX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTV7PEM2G10100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV7PEM2G10100BT
|
Avnet Americas | Cable Assembly Cord Set 1m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL Solder-Crimp - Bulk (Alt: RJFTV7PEM2G10100BT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5750 / $171.1200 | Buy Now |
DISTI #
523-RJFTV7PEM2G10100
|
Mouser Electronics | Ethernet Cables / Networking Cables THRD JAM NUT REC BACKSHELL 1M GRN RoHS: Not Compliant | 3 |
|
$138.6000 / $156.2800 | Buy Now |
Part Details for RJFTV7PEM2G10100BTX
RJFTV7PEM2G10100BTX CAD Models
RJFTV7PEM2G10100BTX Part Data Attributes:
|
RJFTV7PEM2G10100BTX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV7PEM2G10100BTX
Amphenol Corporation
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELDED | |
Application | BATTELFIELD COMMUNICATION SYSTEM,DATA TRANSMISSION,RADAR | |
Connector Side1 | RJ45 8P FEMALE | |
Connector Side2 | RJ45 8P FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | YES | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |