Part Details for RJFTV7SA2G15100BTX by Amphenol Corporation
Overview of RJFTV7SA2G15100BTX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTV7SA2G15100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV7SA2G15100BTX
|
Avnet Americas | Cable Assembly Cat5e 1.5m 8 Position RJ45 to 8 Position RJ45 Receptacle to Plug - Bulk (Alt: RJFTV7SA2G15100BTX) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$120.6093 | Buy Now |
DISTI #
523-RJFTV7SA2G15100B
|
Mouser Electronics | Ethernet Cables / Networking Cables JAM NUT REC TRANS SEALED 1.5M GREEN RoHS: Not Compliant | 0 |
|
$142.2200 / $146.6200 | Order Now |
Part Details for RJFTV7SA2G15100BTX
RJFTV7SA2G15100BTX CAD Models
RJFTV7SA2G15100BTX Part Data Attributes
|
RJFTV7SA2G15100BTX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV7SA2G15100BTX
Amphenol Corporation
Cable Assembly,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Application | OUTDOOR AND AIRPLANES EQUIPMENTS, ACTICAL RADIOS, COMPUTERS | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |