Part Details for RJH60D0DPM-00#T1 by Renesas Electronics Corporation
Overview of RJH60D0DPM-00#T1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJH60D0DPM-00#T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJH60D0DPM-00#T1-ND
|
DigiKey | IGBT TRENCH 600V 45A TO3PFM Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for RJH60D0DPM-00#T1
RJH60D0DPM-00#T1 CAD Models
RJH60D0DPM-00#T1 Part Data Attributes
|
RJH60D0DPM-00#T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH60D0DPM-00#T1
Renesas Electronics Corporation
IGBT for Inverter Applications, TO-3PFM, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PFM | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |