Part Details for RJH60D7ADPK-00#T0 by Renesas Electronics Corporation
Overview of RJH60D7ADPK-00#T0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJH60D7ADPK-00#T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJH60D7ADPK-00#T0-ND
|
DigiKey | IGBT TRENCH 600V 90A TO3P Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Perfect Parts Corporation | 146 |
|
RFQ |
Part Details for RJH60D7ADPK-00#T0
RJH60D7ADPK-00#T0 CAD Models
RJH60D7ADPK-00#T0 Part Data Attributes:
|
RJH60D7ADPK-00#T0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH60D7ADPK-00#T0
Renesas Electronics Corporation
IGBT for Inverter Applications, TO-3P, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 90 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |