Part Details for RJH60M2DPE-00#J3 by Renesas Electronics Corporation
Overview of RJH60M2DPE-00#J3 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RJH60M2DPE-00#J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJH60M2DPE-00#J3-ND
|
DigiKey | IGBT TRENCH 600V 25A 4LDPAK Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
163000 In Stock |
|
$3.4200 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 163000 |
|
$2.9400 / $3.4500 | Buy Now |
Part Details for RJH60M2DPE-00#J3
RJH60M2DPE-00#J3 CAD Models
RJH60M2DPE-00#J3 Part Data Attributes:
|
RJH60M2DPE-00#J3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH60M2DPE-00#J3
Renesas Electronics Corporation
IGBT for Inverter Applications, LDPAK(S)-(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |