-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4788
|
Newark | Mosfet, N-Ch, 30V, 35A, Lfpak Rohs Compliant: Yes |Renesas RJK0332DPB-01#J0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.9180 / $1.9300 | Buy Now |
DISTI #
RJK0332DPB-01#J0CT-ND
|
DigiKey | MOSFET N-CH 30V 35A LFPAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7800 / $1.8600 | Buy Now |
DISTI #
RJK0332DPB-01#J0
|
Avnet Americas | Trans MOSFET N-CH 30V 35A 5-Pin LFPAK Embossed T/R - Tape and Reel (Alt: RJK0332DPB-01#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 / $0.9048 | Buy Now |
DISTI #
968-RJK0332DPB-01#J0
|
Mouser Electronics | MOSFET JET Series MOSFET 30V LFPAK Pb-F HF RoHS: Compliant | 2966 |
|
$0.7800 / $1.8600 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 30V 35A LFPAK Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$0.7800 / $1.8600 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 30V, 0.007OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 26 |
|
$1.1700 / $1.4625 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 30V, 0.007OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 410 |
|
$1.0823 / $2.3400 | Buy Now |
DISTI #
RJK0332DPB-01#J0
|
Avnet Americas | Trans MOSFET N-CH 30V 35A 5-Pin LFPAK Embossed T/R - Tape and Reel (Alt: RJK0332DPB-01#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 / $0.9048 | Buy Now |
DISTI #
SMC-RJK0332DPB-01#J0
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy